BJZ A-32338 ESD storage box transparent 290x140x130mm

Order Code:

18-6984

Brand: BJZ MPN: A-32338 EAN-13: 4057989323381
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

BJZ A-32338 is an ESD storage box designed to protect sensitive electronic components from electrostatic discharge. This transparent compartment box boasts dimensions of 290 mm in length, 140 mm in width, and 130 mm in height, providing ample space for various items while allowing easy visibility of contents. Made from materials that offer effective ESD shielding, this storage solution is ideal for use in electrostatic protected areas (EPAs) to ensure that stored components are safeguarded against potential static harm. Its robust construction and ESD protection capabilities make it particularly useful in electronics assembly and repair facilities where maintaining the integrity of electrics and electronics is crucial.
Type ESD transparent storage box
Colour Yellow
Compartments 1
Content 1
Dimensions (L x W x H) 290 x 140 x 130 mm
Height 130mm
Length 290mm
Material Polyethylene (PE)
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot